Part Details for E28F640J3A-120 by Intel Corporation
Results Overview of E28F640J3A-120 by Intel Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
E28F640J3A-120 Information
E28F640J3A-120 by Intel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for E28F640J3A-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 620 |
|
RFQ | ||
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 321 |
|
$56.0400 / $72.8520 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 94 |
|
$61.6440 / $72.8520 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 30 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 20 |
|
$95.2680 / $112.0800 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 12 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 6 |
|
$100.8720 / $112.0800 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 1 |
|
$28.0000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,4MX16/8MX8,CMOS,TSSOP,56PIN,PLASTIC | 1 |
|
$21.0000 / $22.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 156 |
|
RFQ |
Part Details for E28F640J3A-120
E28F640J3A-120 CAD Models
E28F640J3A-120 Part Data Attributes
|
E28F640J3A-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F640J3A-120
Intel Corporation
Flash, 4MX16, 120ns, PDSO56, 14 X 20 MM, TSOP-56
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for E28F640J3A-120
This table gives cross-reference parts and alternative options found for E28F640J3A-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F640J3A-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT28F640J3RP-12ET | Micron Technology Inc | Check for Price | Flash, 4MX16, 120ns, PDSO56, LEAD FREE, PLASTIC, TSOP1-56 | E28F640J3A-120 vs MT28F640J3RP-12ET |
MT28F640J3RG-12 | Micron Technology Inc | Check for Price | Flash, 4MX16, 120ns, PDSO56, PLASTIC, TSOP1-56 | E28F640J3A-120 vs MT28F640J3RG-12 |
MT28F640J3RG-12ET | Micron Technology Inc | Check for Price | Flash, 4MX16, 120ns, PDSO56, PLASTIC, TSOP1-56 | E28F640J3A-120 vs MT28F640J3RG-12ET |
LH28F640SPHT-PTL12 | Sharp Corp | Check for Price | Flash, 4MX16, 120ns, PDSO56, 14 X 20 MM, TSOP-56 | E28F640J3A-120 vs LH28F640SPHT-PTL12 |