Part Details for E28F020-150 by Intel Corporation
Overview of E28F020-150 by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E28F020-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP | 30 |
|
$5.0100 / $10.0200 | Buy Now |
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP | 149 |
|
$6.1790 / $10.0200 | Buy Now |
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP | 52 |
|
$6.1790 / $10.0200 | Buy Now |
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP | 177 |
|
$7.2105 / $13.1100 | Buy Now |
|
Quest Components | NOR Flash, 256K x 8, 32 Pin, Plastic, TSSOP | 24 |
|
$6.6800 / $10.0200 | Buy Now |
Part Details for E28F020-150
E28F020-150 CAD Models
E28F020-150 Part Data Attributes:
|
E28F020-150
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F020-150
Intel Corporation
Flash, 256KX8, 150ns, PDSO32, 0.310 X 0.720 INCH, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 0.310 X 0.720 INCH, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for E28F020-150
This table gives cross-reference parts and alternative options found for E28F020-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F020-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF28F020-150 | Flash, 256KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Intel Corporation | E28F020-150 vs TF28F020-150 |
AM28F020A-150EEB | Flash, 256KX8, 150ns, PDSO32, TSOP-32 | AMD | E28F020-150 vs AM28F020A-150EEB |
M28F201-150XN3 | 256KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | STMicroelectronics | E28F020-150 vs M28F201-150XN3 |
M28F201-150N1 | 256KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | E28F020-150 vs M28F201-150N1 |
MX26C2000BTI-15 | Flash, 256KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | E28F020-150 vs MX26C2000BTI-15 |
AM28F020-150C4EE | Flash, 256KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | E28F020-150 vs AM28F020-150C4EE |
AM28F020-150C4EEB | Flash, 256KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | E28F020-150 vs AM28F020-150C4EEB |
TMS28F020-15C5DDE4 | 256KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | E28F020-150 vs TMS28F020-15C5DDE4 |
M28F201-150N3TR | 256KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | E28F020-150 vs M28F201-150N3TR |
AM28F020A-150EE | Flash, 256KX8, 150ns, PDSO32, TSOP-32 | AMD | E28F020-150 vs AM28F020A-150EE |