E27507-000
TE Connectivity
Description: I/O CONN

Overview of E27507-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E27507-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # E27507-000
Avnet Americas Conn Power (Alt: E27507-000) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 53 Weeks, 0 Days 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 0
  • 48 $441.2400
$441.2400 Buy Now
DISTI # RYCMTCPQKT1P2SFDA
Heilind Electronics MTCPQKT1P2SFDA Americas - 0 in Stock
  • 48 $506.1177
$506.1177 Buy Now
Onlinecomponents.com MTCPQKT1P2SFDA RoHS: Compliant 5 In Stock
  • 1 $551.8800
  • 5 $523.6500
  • 12 $515.8000
  • 24 $508.0600
  • 36 $500.4400
  • 48 $492.9300
$492.9300 / $551.8800 Buy Now
DISTI # RYCMTCPQKT1P2SFDA
Interstate Connecting Components MTCPQKT1P2SFDA 0
  • 48 $506.1177
$506.1177 Buy Now
DISTI # 000000000003583249
Sager Rack & Panel Connectors MTCPQKT1P2SFDA Min Qty: 1 0
  • 1 $516.2400
  • 3 $501.9000
  • 6 $481.8200
  • 15 $469.3100
  • 29 $451.7100
$451.7100 / $516.2400 Buy Now
DISTI # E27507-000
Avnet Abacus (Alt: E27507-000) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MTCPQKT1P2SFDA RoHS: Compliant 5 In Stock
  • 1 $551.8800
  • 5 $523.6500
  • 12 $515.8000
  • 24 $508.0600
  • 36 $500.4400
  • 48 $492.9300
$492.9300 / $551.8800 Buy Now

CAD Models for E27507-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for E27507-000 by TE Connectivity

E27507-000
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
2121VAC V
Durability
300 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
DA
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Rated Voltage
954 V
Reference Standard
UL
Shell Finish
NICKEL
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. E27507-000
    TE Connectivity
    I/O CONN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E27507-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E27507-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of E27507-000 would you like to use for your alert(s)?
  • Please alert me when E27507-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E27507-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E27507-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E27507-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E27507-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E27507-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: