Part Details for E2560 by TriQuint Semiconductor
Overview of E2560 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AC-2E3-28NE256.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-2E9-25NE256.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AC-4B2-28NE256.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Part Details for E2560
E2560 CAD Models
E2560 Part Data Attributes
|
E2560
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
E2560
TriQuint Semiconductor
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XSFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | SINGLE |