Part Details for E2508-XL-GREY by KS Terminals Inc
Results Overview of E2508-XL-GREY by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for E2508-XL-GREY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-08XLGREY
|
Mouser Electronics | KS Terminals Ferrule, 14 AWG, F=8 mm, L=17.6 mm, Grey RoHS: Compliant | 0 |
|
$0.0530 / $0.2500 | Order Now |