-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7078
|
Newark | Terminal, Ferrule, 8.2X2.2Mm, Crimp Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 731 |
|
$2.4300 / $3.7400 | Buy Now |
|
Quest Components | 73 |
|
$0.0840 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E2508-BLUE
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
E2508-BLUE
SPC Multicomp
Terminal Block Accessory, Ferrule, Copper,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Material | COPPER | |
Wire Size-Max | 14 AWG |
The recommended storage condition for E2508-BLUE is in a cool, dry place, away from direct sunlight and moisture, with a temperature range of 10°C to 30°C and humidity below 60%.
Yes, E2508-BLUE is compatible with lead-free soldering, with a recommended soldering temperature of 260°C for 10 seconds.
The maximum operating temperature for E2508-BLUE is 125°C, with a derating of 1.25mA/°C above 80°C.
Yes, E2508-BLUE is designed to withstand high-vibration applications, with a vibration resistance of 10G peak acceleration.
Yes, E2508-BLUE is RoHS and REACH compliant, meeting the European Union's directives on the restriction of hazardous substances in electrical and electronic equipment.