There are no models available for this part yet.
Overview of E2457NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E2457NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2457NL-ND
|
DigiKey | XFRMR ISOL 10BASE-T 1:1.41 SMD Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
E2457NL
|
Avnet Americas | Telecom Transformer 1:1.41/1:1 1500Vrms Surface Mount - Rail/Tube (Alt: E2457NL) RoHS: Compliant Min Qty: 680 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | XFMR,SIN,10D,1:1.414 SMT,T NPB RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now | ||
DISTI #
000000000001645998
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port | 0 |
|
Buy Now |
CAD Models for E2457NL by Pulse Electronics Corporation
Part Data Attributes for E2457NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEIGHT DIMENSION INCLUDE TERMINALS ALSO, COMMON MODE CHOKES AVAILABLE
|
Application
|
10 BASE-T
|
Height
|
5.97 mm
|
Isolation Voltage
|
1500 V
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Primary Inductance
|
140 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CT:1.41CT; 1CT:1CT
|
Width
|
7.11 mm
|