Part Details for E242-89V-G-NP-NP by TE Connectivity
Overview of E242-89V-G-NP-NP by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E242-89V-G-NP-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5694
|
Newark | Meter, Din48, 40Vdc, Meter Function:Dc Voltage, Meter Range:0V Dc To 40V Dc, Panel Cutout Height:45Mm, Panel Cutout Width:45Mm, Product Range:E242 Series, External Depth:64Mm, External Length/Height:48Mm, External Width:48Mm, Ip/Rohs Compliant: Na |Crompton Te Connectivity E242-89V-G-NP-NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |