Part Details for E2412W2E-2555-L by ESPE Group
Overview of E2412W2E-2555-L by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2555DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 17A 104Mohm Wpak | |
66925-553LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 106 Positions, 2.54mm (0.100in) Pitch | |
10125550-003C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for E2412W2E-2555-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2412W2E-2555-L
|
TME | Power supply: switching, mains,plug, 12VDC, 2A, 24W, Plug: EU, 87% Min Qty: 1 | 119 |
|
$7.4400 / $9.1600 | Buy Now |