Part Details for E23121-000 by TE Connectivity
Overview of E23121-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E23121-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E23121-000
|
Avnet Americas | Coaxial Cable - Bulk (Alt: E23121-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9909 / $4.5059 | Buy Now |
|
Onlinecomponents.com | 7528H1424-3X | 0 |
|
$4.1200 / $11.5900 | Buy Now |
DISTI #
RYC7528H1424-3X
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7528H1424-3X | 0 |
|
Buy Now | |
|
Master Electronics | 7528H1424-3X | 0 |
|
$4.1200 / $11.5900 | Buy Now |
Part Details for E23121-000
E23121-000 CAD Models
E23121-000 Part Data Attributes
|
E23121-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E23121-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 28AWG, Communication Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |