Part Details for E226 by STA-KON
Overview of E226 by STA-KON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188D70E226ME36D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRT31CC71E226ME13L | Murata Manufacturing Co Ltd | 1206 (3216M) X7S (EIA) 25Vdc 22μF±20% | |
GCM188D70E226ME36J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for E226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71496483
|
RS | NonInsulatedFlagTerminal, .93"L x .50"W, Bolt #10, #6 AWG, Copper, Nickel Pla | Sta-Kon by ABB E226 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |