Part Details for E22211300000G by Anytek Technology Corporation Ltd
Overview of E22211300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E22211300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E22211300000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
71863901
|
RS | TerminalBlock, E2-3.5-16POrange, zincB-Mclamp, NiplatedWireguardbrighttin | Amphenol - Anytek E22211300000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 | RFQ |
DISTI #
ANYE22211300000G
|
Heilind Electronics | E2-3.5-22P ORANGE ROHS - ZIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.4400 / $6.6800 | Buy Now | |
DISTI #
E22211300000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 10A Min Qty: 50 | 0 |
|
$3.0500 | RFQ |
DISTI #
ANYE22211300000G
|
Interstate Connecting Components | E2-3.5-22P ORANGE ROHS - ZIN | 0 |
|
Buy Now |