Part Details for E220-6U-2 by Vector Electronics & Technology Inc
Overview of E220-6U-2 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11055-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 55 position, Without MYLAR | |
F31L-1A7H1-11050-E220 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 50 position, Without MYLAR | |
HM2P07PDE220N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable |
Price & Stock for E220-6U-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2744
|
Newark | Pcb Eurocard, 6U, Peripheral Buses, Board Type:Pcb Eurocard, 6U, Pre-Etched Pattern, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:233.43Mm, External Width:219.96Mm, Board Thickness:1.57Mm, Pcb Type:Pb Rohs Compliant: No |Vector Electronics E220-6U-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2200 / $51.7500 | Buy Now |
DISTI #
V1230-ND
|
DigiKey | PLUGBOARD HARD METRIC NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6800 | Buy Now |
DISTI #
574-E220-6U-2
|
Mouser Electronics | PCBs & Breadboards EUROCARD,6UX220MM,V&G PERIPH BUSSES ONLY | 0 |
|
$45.1600 / $47.4400 | Order Now |
DISTI #
70450957
|
RS | EUROCARD,6UX220MM, V&G PERIPH BUSSES ONLY | Vector Electronics & Technology E220-6U-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0300 / $51.8000 | RFQ |