Part Details for E21811300000G by Anytek Technology Corporation Ltd
Overview of E21811300000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E21811300000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E21811300000G-ND
|
DigiKey | TERM BLOCK PLUG 18POS STR 3.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1152 | Buy Now |
DISTI #
71863897
|
RS | TerminalBlock, E2-3.5-12POrange, zincB-Mclamp, NiplatedWireguardbrighttin | Amphenol - Anytek E21811300000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 | RFQ |
DISTI #
ANYE21811300000G
|
Heilind Electronics | E2-3.5-18P ORANGE ROHS - ZIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 14-28 AWG - 3.5 mm Pitch - 18 Pole Orange RoHS - zinc B/M clamp with Ni plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$2.0000 / $5.4800 | Buy Now |
DISTI #
E21811300000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, orange Min Qty: 2100 | 0 |
|
$2.5100 | RFQ |
DISTI #
ANYE21811300000G
|
Interstate Connecting Components | E2-3.5-18P ORANGE ROHS - ZIN | 0 |
|
Buy Now |