Part Details for E208SD9V9GE by C&K
Overview of E208SD9V9GE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E208SD9V9GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E208SD9V9GE-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-E208SD9V9GE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.4900 | Order Now |
DISTI #
000000000003580451
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for E208SD9V9GE
E208SD9V9GE CAD Models
E208SD9V9GE Part Data Attributes
|
E208SD9V9GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E208SD9V9GE
C&K
Toggle Switch, DPDT, On-(on), Momentary, 7.5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
Actuator Angle | 25 deg | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.255 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E208SD9V9GE
This table gives cross-reference parts and alternative options found for E208SD9V9GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E208SD9V9GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E208MD1ZGE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208MD1ZGE |
E208L3D1A3SE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE,8 | C&K | E208SD9V9GE vs E208L3D1A3SE |
E208SD9A3GE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE,8 | C&K | E208SD9V9GE vs E208SD9A3GE |
E208MD9ZRE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208MD9ZRE |
E208L3D9Z3RE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208L3D9Z3RE |
E208L3D1ZQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208L3D1ZQE |
E208SD9ZSE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208SD9ZSE |
E208SD1A3GE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE,8 | C&K | E208SD9V9GE vs E208SD1A3GE |
E208L3D1Z3SE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),QUICK CONNECT TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208L3D1Z3SE |
E208MD1ZQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-(ON),SOLDER TERMINAL,TOGGLE,6 | C&K | E208SD9V9GE vs E208MD1ZQE |