Part Details for E20633 by ifm efector inc
Overview of E20633 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E20633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E20633-ND
|
DigiKey | DIFFUSE REFLECTION SENSOR, SENSI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0000 | Buy Now |
DISTI #
70746259
|
RS | Fibre Optic Sensor, 500 Hz, PNP, IP65, 10 - 30 V dc | ifm efector E20633 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$67.6000 | Buy Now |
|
Neutron USA | Fibre Optic Sensor, Diffuse reflect, R for Amplifier OO50: 300mm, Sensing head: Al M6x35mm, L: 2m | 2 |
|
$216.2200 | Buy Now |