E203MD1V31BE
Description: TOGGLE SWITCH

Overview of E203MD1V31BE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for E203MD1V31BE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH0138
Newark Toggle Switch, Dpdt, 20Vac/Vdc, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:E Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |C&k Components E203MD1V31BE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $19.5100
  • 100 $17.8800
  • 250 $16.6100
  • 500 $15.5200
$15.5200 / $19.5100 Buy Now
DISTI # 108-E203MD1V31BE-ND
DigiKey TOGGLE SWITCHES Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $14.9385
$14.9385 Buy Now
DISTI # 611-E203MD1V31BE
Mouser Electronics Toggle Switches RoHS: Compliant 0
  • 80 $14.5200
  • 120 $14.3100
  • 280 $13.9800
  • 520 $13.6100
$13.6100 / $14.5200 Order Now
Future Electronics E Series DPDT On-Off-On Snap-In V-bracket Sealed Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 40 $13.3500
$13.3500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 0
  • 20 $22.8300
$22.8300 Buy Now
DISTI # 000000000005592694
Sager Toggle Switches Min Qty: 80 0
  • 80 $12.9600
  • 120 $12.6000
  • 240 $12.1000
$12.1000 / $12.9600 Buy Now

CAD Models for E203MD1V31BE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E203MD1V31BE by C&K

E203MD1V31BE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Length
0.3 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
15.748 mm
Body Height
11.684 mm
Body Length or Diameter
11.43 mm
Bushing Diameter
0.255 inch
Bushing Length
0.25 inch
Bushing Type
UNTHREADED
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
ON-OFF-ON
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1400VAC V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
10
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. E203MD1V31BE
    C&K
    TOGGLE SWITCH
    VS

Related Parts for E203MD1V31BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E203MD1V31BE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E203MD1V31BE by C&K

Select Manufacturer
Which Manufacturer of E203MD1V31BE would you like to use for your alert(s)?
  • Please alert me when E203MD1V31BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E203MD1V31BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E203MD1V31BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E203MD1V31BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E203MD1V31BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E203MD1V31BE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: