Part Details for E201SD1V3GE by C&K
Overview of E201SD1V3GE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E201SD1V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0115
|
Newark | Toggle |C&k Components E201SD1V3GE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $16.9000 | Buy Now |
DISTI #
E201SD1V3GE-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8048 / $16.0500 | Buy Now |
DISTI #
611-E201SD1V3GE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.9500 / $12.0600 | Order Now |
DISTI #
000000000000593488
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for E201SD1V3GE
E201SD1V3GE CAD Models
E201SD1V3GE Part Data Attributes
|
E201SD1V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E201SD1V3GE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E201SD1V3GE
This table gives cross-reference parts and alternative options found for E201SD1V3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201SD1V3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E103SD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E201SD1V3GE vs E103SD1CBE |
E105SD1CGE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E201SD1V3GE vs E105SD1CGE |
E203SD1CBE | Toggle Switch, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E201SD1V3GE vs E203SD1CBE |
E101SD1V3GE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V3GE vs E101SD1V3GE |
E201SF1AV2BE | Toggle Switch | C&K | E201SD1V3GE vs E201SF1AV2BE |
E103SD1V3BE | Toggle Switch, SPDT, On-off-on, Horizontal, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | ITT Interconnect Solutions | E201SD1V3GE vs E103SD1V3BE |
E107SD1V3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V3GE vs E107SD1V3BE |
E103SD1V6BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V3GE vs E103SD1V6BE |
E203SD1CBE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E201SD1V3GE vs E203SD1CBE |
E101SD1AV3GE | Toggle Switch | C&K | E201SD1V3GE vs E101SD1AV3GE |