Part Details for E201SD1AME by C&K
Overview of E201SD1AME by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E201SD1AME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9285
|
Newark | Switch Toggle On None On Dpdt Round Lever Pc Pins |C&k Components E201SD1AME RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 301 |
|
$9.9100 | Buy Now |
DISTI #
611-E201SD1AME
|
Mouser Electronics | Toggle Switches Toggle | 0 |
|
$7.1100 / $7.2700 | Order Now |
DISTI #
38514423
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket Medical Bulk RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 | Americas - 301 |
|
$7.4500 / $8.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$5.0000 / $7.6900 | Buy Now |