Part Details for E201 by Cal Test Electronics
Overview of E201 by Cal Test Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
G45AE201101EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connector, A Type, Receptacle, Over USB 3.0, A Type, Receptacle, Right Angle, Dip (Kink for Shell Peg) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray Package |
Price & Stock for E201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22887636
|
Arrow Electronics | RF Field Strength Meter Handheld 9V Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1902 | Americas - 1 |
|
$170.8800 | Buy Now |
DISTI #
32887090
|
Verical | RF Field Strength Meter Handheld 9V Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 1 |
|
$170.8800 | Buy Now |
DISTI #
C1S162100015318
|
Chip1Stop | Unclassified | 1 |
|
$192.0000 | Buy Now |
Part Details for E201
E201 CAD Models
E201 Part Data Attributes
|
E201
Cal Test Electronics
Buy Now
|
Compare Parts:
E201
Cal Test Electronics
|
Samacsys Manufacturer | Cal Test Electronics |