E2009
Description: Telecom Circuit, 1-Func, MODULE, SMT-16

Overview of E2009 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for E2009 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   482
RFQ
Bristol Electronics   60
RFQ
Quest Components ELECTRONIC COMPONENT 928
  • 1 $6.0000
  • 193 $2.4000
  • 834 $2.2000
$2.2000 / $6.0000 Buy Now
Quest Components ELECTRONIC COMPONENT 48
  • 1 $8.4840
  • 13 $5.6560
  • 45 $5.2318
$5.2318 / $8.4840 Buy Now
Quest Components ELECTRONIC COMPONENT 32
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
Quest Components ELECTRONIC COMPONENT 24
  • 1 $8.7900
  • 2 $5.8600
  • 5 $4.3950
$4.3950 / $8.7900 Buy Now
DISTI # E2009
Avnet Abacus MODULE (Alt: E2009) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Abacus - 0
Buy Now

CAD Models for E2009 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2009 by Pulse Electronics Corporation

E2009
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Part Package Code
DMA
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-XDMA-G16
Length
25.4 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
5.84 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
9.78 mm
Want to compare parts?
  1. E2009
    Pulse Electronics Corporation
    Telecom Circuit, 1-Func, MODULE, SMT-16
    VS

Related Parts for E2009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2009 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2009 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of E2009 would you like to use for your alert(s)?
  • Please alert me when E2009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2009 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: