Part Details for E2007QNLT by Pulse Electronics Corporation
Overview of E2007QNLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2007QNLT
E2007QNLT CAD Models
E2007QNLT Part Data Attributes
|
E2007QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2007QNLT
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.7 mm |