Part Details for E2005 by OMRON Corporation
Overview of E2005 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME2005602311011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,EDSFF, 56 signal pins, 1x1, Gen 4+,Press-fit, Orthogonal | |
ME2005630502211 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm ,EDSFF,1*1,Gen 4, PCB-Surface Mount, Orthogonal, 8.655mm offset, Die casting Shell | |
ME2005630501111 | Amphenol Communications Solutions | Mini Cool Edge 0.6mm Orthogonal, Gen 4, 2pcsEDSFF, 1*1, 56pins, 7.805mm offset, Without screw |