Part Details for E2004S.41.10 by Prysmian Spa
Overview of E2004S.41.10 by Prysmian Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2004S.41.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE2004SG-1000-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$194.8170 / $258.3700 | Buy Now |
DISTI #
CE2004SG-100-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$32.6910 / $51.3700 | Buy Now |
DISTI #
CE2004SG-50-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$15.7400 / $24.7300 | Buy Now |
DISTI #
CE2004SG-500-ND
|
DigiKey | CABLE 4COND 22AWG GRAY SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$144.3770 / $226.8800 | Buy Now |