Part Details for E1UJA12-9.84375M TR by Ecliptek Corporation
Overview of E1UJA12-9.84375M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UJA12-9.84375M TR
E1UJA12-9.84375M TR CAD Models
E1UJA12-9.84375M TR Part Data Attributes
|
E1UJA12-9.84375M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UJA12-9.84375M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/US Short Thru-Hole 2.5mm Height Metal Resistance Weld Seal 9.84375MHz ±15ppm at 25°C ±30ppm over -40°C to +85°C 12pF Parallel Resonant
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | HC-49/US Short | |
Pin Count | 2 | |
Manufacturer Package Code | HC-49/US Short | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR |