Part Details for E1SKA16-6.720M TR by Ecliptek Corporation
Overview of E1SKA16-6.720M TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL3515-720MEB | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL3515-720ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free |
Part Details for E1SKA16-6.720M TR
E1SKA16-6.720M TR CAD Models
E1SKA16-6.720M TR Part Data Attributes
|
E1SKA16-6.720M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SKA16-6.720M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal 6.720MHz ±15ppm/20ppm over 0°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD HC-49/UP Short | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR |