Part Details for E1SGA18-25.000M TR by Ecliptek Corporation
Overview of E1SGA18-25.000M TR by Ecliptek Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for E1SGA18-25.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3227
|
Newark | Parallel - Fundamental Quartz Crystal, 25Mhz Nom |Ecliptek E1SGA18-25.000M TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.3900 | Buy Now |
DISTI #
2773-E1SGA18-25.000MCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.2547 / $0.4000 | Buy Now |
|
Future Electronics | E1SGA Series 25 MHz ±15 ppm 18 pF 0 to +70°C SMT Quartz Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
C1S212300156853
|
Chip1Stop | UARTs | 2000 |
|
$0.1940 / $0.2100 | Buy Now |
Part Details for E1SGA18-25.000M TR
E1SGA18-25.000M TR CAD Models
E1SGA18-25.000M TR Part Data Attributes
|
E1SGA18-25.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SGA18-25.000M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD HC-49/UP Short | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR |