There are no models available for this part yet.
Overview of E1SFA18-25.000M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for E1SFA18-25.000M TR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH6646
|
Newark | Crystal Resonator, 25Mhz, Smd Rohs Compliant: Yes |Ecliptek E1SFA18-25.000M TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1879 |
|
$0.2000 / $0.2680 | Buy Now | |
DISTI #
2773-E1SFA18-25.000MCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4912 In Stock |
|
$0.1375 / $0.2400 | Buy Now | |
DISTI #
70941445
|
RS | Crystals 25.000MHz +/-30ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek E1SFA18-25.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2490 | RFQ | |
Future Electronics | HC-49/UP 25 MHz ±30 ppm 18 pF -40°C to +85°C SMT Quartz Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.0806 / $0.0959 | Buy Now | ||
DISTI #
C1S212300144399
|
Chip1Stop | UARTs | 2000 |
|
$0.2480 / $0.2610 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.0806 / $0.0959 | Buy Now |
CAD Models for E1SFA18-25.000M TR by Ecliptek Corporation
Part Data Attributes for E1SFA18-25.000M TR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
SMD HC-49/UP Short
|
Pin Count
|
2
|
Manufacturer Package Code
|
SMD HC-49/UP Short
|
Reach Compliance Code
|
163
|
Aging
|
5 PPM/YEAR
|