Part Details for E1SFA18-20.000MTR by Abracon Corporation
Overview of E1SFA18-20.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for E1SFA18-20.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-E1SFA1820000MTR
|
Mouser Electronics | Crystals Crystals 20.000MHz 30ppm 18pF Parallel Resonant -40 C to +85 C RoHS: Compliant | 793 |
|
$0.1460 / $0.3200 | Buy Now |
Part Details for E1SFA18-20.000MTR
E1SFA18-20.000MTR CAD Models
E1SFA18-20.000MTR Part Data Attributes
|
E1SFA18-20.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SFA18-20.000MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49/UP, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.6mm x 4.85mm x 3.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1SFA18-20.000MTR
This table gives cross-reference parts and alternative options found for E1SFA18-20.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SFA18-20.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SDA18-20.000MTR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SFA18-20.000MTR vs E1SDA18-20.000MTR |
E1SFA18-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SFA18-20.000MTR vs E1SFA18-20.000M |
E1SEA18-20.000M | Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal | Ecliptek Corporation | E1SFA18-20.000MTR vs E1SEA18-20.000M |
E1SEA18-20.000M | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SFA18-20.000MTR vs E1SEA18-20.000M |
E1SEA18-20.000MTR | Parallel - Fundamental Quartz Crystal, 20MHz Nom, HC49/UP, SMD, 2 PIN | Abracon Corporation | E1SFA18-20.000MTR vs E1SEA18-20.000MTR |