Part Details for E1SCA18-18.432M by Ecliptek Corporation
Overview of E1SCA18-18.432M by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-432MLB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for E1SCA18-18.432M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70943773
|
RS | Crystals 18.432MHz +/-50ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek E1SCA18-18.432M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2110 / $0.2490 | RFQ |
Part Details for E1SCA18-18.432M
E1SCA18-18.432M CAD Models
E1SCA18-18.432M Part Data Attributes
|
E1SCA18-18.432M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SCA18-18.432M
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD HC-49/UP Short | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1SCA18-18.432M
This table gives cross-reference parts and alternative options found for E1SCA18-18.432M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1SCA18-18.432M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1SBA18-18.432MTR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Abracon Corporation | E1SCA18-18.432M vs E1SBA18-18.432MTR |
E1SCA18-18.432MTR | QUARTZ CRYSTAL RESONATOR, 18.432MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | Ecliptek Corporation | E1SCA18-18.432M vs E1SCA18-18.432MTR |