Part Details for E1SCA18-14.2848M TR by Abracon Corporation
Overview of E1SCA18-14.2848M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SCA18-14.2848M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1SCA18-14.2848M T
|
Avnet Americas | Quartz Crystal Resonator 14.2848MHz 18pF 2-Pin HC49/UP T/R - Tape and Reel (Alt: E1SCA18-14.2848M T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
669-E1SCA18-14.2848T
|
Mouser Electronics | Crystals 14.2848MHz 18pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.2100 / $0.3000 | Order Now |