Part Details for E1SAA18-24.000M TR by Ecliptek Corporation
Overview of E1SAA18-24.000M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E1SAA18-24.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crystal Resonator 24MHz ±50ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/UP SMD T/R RoHS: Compliant | 0 |
|
$0.3500 / $1.0800 | Buy Now |
Part Details for E1SAA18-24.000M TR
E1SAA18-24.000M TR CAD Models
E1SAA18-24.000M TR Part Data Attributes
|
E1SAA18-24.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1SAA18-24.000M TR
Ecliptek Corporation
Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal Quartz Crystal Resonator HC49/UP Short 2 Pad Surface Mount (SMD) 3.2mm Height Metal Resistance Weld Seal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD HC-49/UP Short | |
Pin Count | 2 | |
Manufacturer Package Code | SMD HC-49/UP Short | |
Reach Compliance Code | 163 | |
Aging | 5 PPM/YEAR |