Part Details for E1MG-CWDM80-1590-C by Amphenol ProLabs
Overview of E1MG-CWDM80-1590-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for E1MG-CWDM80-1590-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-E1MG-CWDM80-1590-C-ND
|
DigiKey | Brocade (Formerly) E1MG-CWDM80-1 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
924 In Stock |
|
$118.1250 / $131.2500 | Buy Now |