Part Details for E195 by OPTIBELT GmbH
Overview of E195 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-33-33E-19.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF31-33E-19.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIF33-33E-19.500000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for E195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72646141
|
RS | Optibelt VB, E' Belt Section, 1-1/2" Width, 202" Outside Length | Optibelt E195 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$275.9100 / $306.5600 | RFQ |