Part Details for E18027 by ifm efector inc
Overview of E18027 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E18027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-E18027-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 13.12' Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$38.0000 | Buy Now |
DISTI #
71785044
|
RS | Cordset, Right Angle 1/2 in Female to Pigtail, 4 m, PUR, E18 Series | ifm efector E18027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$34.5400 / $38.3800 | Buy Now |
|
Neutron USA | Single Ended Cordset, Right Angle 1/2 in Female to Pigtail, 4 m, PUR, E18 Series | 1 |
|
$74.9900 | Buy Now |