Part Details for E16A06011M005 by Molex
Overview of E16A06011M005 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E16A06011M005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X2720
|
Newark | M12-4P(D)-Mm-St/Rj45-M-0.5M-Pur |Molex E16A06011M005 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8200 / $58.9700 | Buy Now |
DISTI #
10214490
|
TestEquity LLC | Molex E16A06011M005 M12-4P(D)-mm,-St/Rj45-M-0.5M-Pur | 0 |
|
$56.8300 | Buy Now |
Part Details for E16A06011M005
E16A06011M005 CAD Models
E16A06011M005 Part Data Attributes
|
E16A06011M005
Molex
Buy Now
Datasheet
|
Compare Parts:
E16A06011M005
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 MALE | |
Connector Side2 | RJ45 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |