Part Details for E16425-0019 by Anderson Power Products
Overview of E16425-0019 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for E16425-0019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5726
|
Newark | 160 Amp Din With 25Mm Pin Cnt Rohs Compliant: Yes |Anderson Power Products E16425-0019 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5200 / $63.2300 | Buy Now |
DISTI #
2243-E16425-0019-ND
|
DigiKey | 160 AMP DIN WITH 25MM PIN CNT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7868 | Buy Now |
DISTI #
879-E16425-0019
|
Mouser Electronics | Heavy Duty Power Connectors E16 DIN W/ 25MM PIN RoHS: Compliant | 0 |
|
$36.4100 / $39.8700 | Order Now |
DISTI #
72284476
|
RS | F-DIN,160 AMP DIN WITH 25MM PIN CNT | Anderson Power Products E16425-0019 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.6400 / $47.0000 | Buy Now |
DISTI #
000000000003577178
|
Sager | Heavy Duty Power Connectors E16 DIN W/ 25MM PIN Min Qty: 25 | 0 |
|
$45.2100 / $48.0200 | Buy Now |