Part Details for E150N50X4E by Anaren Microwave
Overview of E150N50X4E by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for E150N50X4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-E150N50X4E
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$3.5300 | Order Now |
DISTI #
58132382
|
Verical | Flangeless Mount Termination RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 801 |
|
$7.1000 | Buy Now |
DISTI #
C1S116400014241
|
Chip1Stop | Unclassified | 801 |
|
$8.0900 / $10.3000 | Buy Now |
Part Details for E150N50X4E
E150N50X4E CAD Models
E150N50X4E Part Data Attributes
|
E150N50X4E
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
E150N50X4E
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2700MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | MATTE TIN OVER NICKEL |