-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9707
|
Newark | Dc-Dc Converter, 1.5Kv, 3W, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:3W, Output Current Max:2Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power E15 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3700 / $160.2800 | Buy Now |
DISTI #
15AC6508
|
Newark | Dc-Dc Converter, 1.5Kv, 3W, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:1.5Kv, Output Current - Output 1:2Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power E15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4400 / $175.2000 | Buy Now |
DISTI #
209-E15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 1500V RoHS: Compliant | 0 |
|
$155.3300 / $165.2400 | Order Now |
DISTI #
71928396
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 1500V@2mA, 0-12V In, E Series | XP Power E15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$148.5300 / $166.8900 | RFQ |
DISTI #
E15
|
TME | Converter: DC/DC, 3W, Uin: 0÷12V, Uout: 0÷1.5kVDC, Iout: 2mA, THT, E Min Qty: 1 | 0 |
|
$150.6200 / $190.9300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 3W, 1500V | 0 |
|
$382.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
E15
XP Power
Buy Now
Datasheet
|
Compare Parts:
E15
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | R-XDMA-P5 | |
Length | 63.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1500 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 22.11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 38.1 mm |