Part Details for E149 5/16 1 1/4 by Thomas & Betts
Overview of E149 5/16 1 1/4 by Thomas & Betts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-CF-33SE-149.796000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT9366AI-2E2-25E149.625000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9366AI-2E2-25E149.250000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Price & Stock for E149 5/16 1 1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H8429
|
Newark | Sltd Hex Head Scr 5/16X1-1/4 Stl |Abb Thomas & Betts E149 5/16 1 1/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $21.9100 | Buy Now |