Part Details for E1466DA by Temic Semiconductors
Overview of E1466DA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1466DA
E1466DA CAD Models
E1466DA Part Data Attributes
|
E1466DA
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
E1466DA
Temic Semiconductors
Stepping Motor Clock, CMOS, DIE-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIE-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery End of Life Indication | NO | |
Consumer IC Type | STEPPING MOTOR CLOCK | |
Frequency Trimming | YES | |
JESD-30 Code | X-XUUC-N12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Frequency-Nom | 32.768 KHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |