There are no models available for this part yet.
Overview of E14-10LFB-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for E14-10LFB-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-16611-ND
|
DigiKey | STRONGHOLD LOCKING FORK TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4545 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
71405688
|
RS | StrongHold Locking Fork Terminal, Non-Insulated, 16 - 14 AWG, #10 Stud Size. | Panduit E14-10LFB-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1110 / $0.1580 | RFQ |
CAD Models for E14-10LFB-Q by Panduit Corp
Part Data Attributes for E14-10LFB-Q by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|