Part Details for E14-10FB-L by Panduit Corp
Overview of E14-10FB-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E14-10FB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16608-ND
|
DigiKey | STRONGHOLD FORK TERMINAL, NON-IN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3770 In Stock |
|
$0.1808 / $0.2100 | Buy Now |
DISTI #
71405685
|
RS | StrongHold Fork Terminal, Non-Insulated, 16 - 14 AWG, #10 Stud Size. | Panduit E14-10FB-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1660 | RFQ |
|
Onlinecomponents.com | StrongHold™ Fork Terminal - 10 Stud Size - 14-16 AWG - Blue. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for E14-10FB-L
E14-10FB-L CAD Models
E14-10FB-L Part Data Attributes
|
E14-10FB-L
Panduit Corp
Buy Now
|
Compare Parts:
E14-10FB-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |