Part Details for E131-1/2 by Thomas & Betts
Overview of E131-1/2 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E131GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E131JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
G832ME131205322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White |
Price & Stock for E131-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Joint Swivel - with Stud - Size 1/2 Inch - Opening Size 1-1/2 Inch - Steel. RoHS: Compliant | 0 |
|
$69.8000 / $90.4500 | Buy Now |
|
Master Electronics | Joint Swivel - with Stud - Size 1/2 Inch - Opening Size 1-1/2 Inch - Steel. RoHS: Compliant | 0 |
|
$69.8000 / $90.4500 | Buy Now |