Part Details for E125SD1CBE by C&K
Overview of E125SD1CBE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E125SD1CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9214
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:3 |C&k Components E125SD1CBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$9.8000 / $14.6200 | Buy Now |
DISTI #
CKN11097-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
161 In Stock |
|
$6.5118 / $10.1800 | Buy Now |
DISTI #
611-E125SD1CBE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$6.5100 / $7.2800 | Order Now |
DISTI #
V99:2348_14661854
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1705 | Americas - 1 |
|
$1.1780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.1900 | Buy Now |
DISTI #
35883220
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 128 |
|
$5.8000 | Buy Now |
DISTI #
000000000000020506
|
Sager | Pushbutton Switches Pushbutton Min Qty: 160 | 0 |
|
$6.1900 / $6.6300 | Buy Now |
Part Details for E125SD1CBE
E125SD1CBE CAD Models
E125SD1CBE Part Data Attributes
|
E125SD1CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
E125SD1CBE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.282 inch | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.6 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E125SD1CBE
This table gives cross-reference parts and alternative options found for E125SD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E125SD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP35P00000042 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00000042 |
E125SD1CBE | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | E125SD1CBE vs E125SD1CBE |
SP35P00007741 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00007741 |
SP35P00000044 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00000044 |
SP35P00000041/4 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00000041/4 |
SP35P00000047 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00000047 |
SP35P00000047/1 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P00000047/1 |
SP35P000000 | Pushbutton Switch, SPDT, Latched And Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | E125SD1CBE vs SP35P000000 |