Part Details for E121SD1V3LE by C&K
Overview of E121SD1V3LE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E121SD1V3LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-E121SD1V3LE
|
Mouser Electronics | Pushbutton Switches Pushbutton | 0 |
|
$7.6300 / $12.6400 | Order Now |
DISTI #
51611829
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole Bulk RoHS: Not Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1312 | Americas - 450 |
|
$10.1530 / $20.8390 | Buy Now |
Part Details for E121SD1V3LE
E121SD1V3LE CAD Models
E121SD1V3LE Part Data Attributes
|
E121SD1V3LE
C&K
Buy Now
Datasheet
|
Compare Parts:
E121SD1V3LE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 16.26 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for E121SD1V3LE
This table gives cross-reference parts and alternative options found for E121SD1V3LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E121SD1V3LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E121SD1V3LE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E121SD1V3LE vs E121SD1V3LE |