Part Details for E121SD1V3GE by C&K
Overview of E121SD1V3GE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E121SD1V3GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9191
|
Newark | Pushbutton Switch, straight, spdt, on-(On),pc Tail Terminal, pcb Hole Count:7 |C&k Components E121SD1V3GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2042 |
|
$12.4800 / $15.4500 | Buy Now |
DISTI #
CKN1690-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 1A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
46 In Stock |
|
$9.0762 / $14.8900 | Buy Now |
DISTI #
611-E121-006
|
Mouser Electronics | Pushbutton Switches ON-(ON) SPDT V BRCKT RoHS: Compliant | 0 |
|
$9.0700 / $14.5100 | Order Now |
DISTI #
V36:1790_14661858
|
Arrow Electronics | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 8 Weeks Date Code: 2411 | Americas - 320 |
|
$8.8600 / $10.3010 | Buy Now |
|
Future Electronics | E020 Series Sealed SPDT On-Momentary V Bracket Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.6800 | Buy Now |
DISTI #
20028317
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1242 |
|
$9.0800 | Buy Now |
DISTI #
65699021
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 680 |
|
$9.0800 | Buy Now |
DISTI #
78825305
|
Verical | Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk RoHS: Compliant Min Qty: 160 Package Multiple: 80 Date Code: 2411 | Americas - 320 |
|
$8.8600 / $10.3010 | Buy Now |
DISTI #
000000000000593387
|
Sager | Pushbutton Switches ON-(ON) SPDT V BRCKT Min Qty: 160 | 0 |
|
$9.6800 / $10.0800 | Buy Now |
Part Details for E121SD1V3GE
E121SD1V3GE CAD Models
E121SD1V3GE Part Data Attributes
|
E121SD1V3GE
C&K
Buy Now
Datasheet
|
Compare Parts:
E121SD1V3GE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.282 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.19 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E121SD1V3GE
This table gives cross-reference parts and alternative options found for E121SD1V3GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E121SD1V3GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP35Y02000042 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y02000042 |
E112SD1V3GE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 4A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | E121SD1V3GE vs E112SD1V3GE |
SP35Y02000045 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y02000045 |
SP35Y02000047 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y02000047 |
SP35Y02000041/4 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y02000041/4 |
SP35Y02000049 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y02000049 |
SP35Y020000 | APEM Inc | Check for Price | Pushbutton Switch, SPDT, Latched And Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | E121SD1V3GE vs SP35Y020000 |
E112SD1V3PE | C&K | Check for Price | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | E121SD1V3GE vs E112SD1V3PE |