Part Details for E11A06012M080 by Molex
Results Overview of E11A06012M080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06012M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4558
|
Newark | Mic 4P M/Mp St/St D-Coded 8M |Molex E11A06012M080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$113.3900 / $139.2100 | Buy Now |
DISTI #
1201088310
|
Avnet Americas | M12 Double Ended Cordset 4 Poles Male Straight to Male Straight Green TPU Jacket 8m Length - Bulk (A... more RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24684150
|
Verical | Cable Assembly Circular 8m 22AWG M12 Circular to M12 Circular 4 to 4 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$86.0900 / $91.4600 | Buy Now |
DISTI #
10214362
|
TestEquity LLC | Molex E11A06012M080 Mic 4P M/Mp St/St D-Coded 8M | 14 |
|
$112.4000 | Buy Now |