Part Details for E11A06006M140 by Molex
Overview of E11A06006M140 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E11A06006M140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-E11A06006M140-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$115.4600 / $122.6800 | Buy Now |
DISTI #
30659304
|
Verical | Cable Assembly Circular Cat 5e 14m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Wire Wrap Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$102.1400 / $108.5300 | Buy Now |
DISTI #
65688264
|
Verical | Cable Assembly Circular Cat 5e 14m 24AWG M12 Circular to M12 Circular 4 to 4 POS M-M Wire Wrap Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$102.1400 / $108.5300 | Buy Now |
DISTI #
10214330
|
TestEquity LLC | Molex E11A06006M140 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Blue TPE Cable, 14.0m (45.93' ) Length, 6.99mm (.275") Diameter | 22 |
|
$122.7100 | Buy Now |
Part Details for E11A06006M140
E11A06006M140 CAD Models
E11A06006M140 Part Data Attributes
|
E11A06006M140
Molex
Buy Now
Datasheet
|
Compare Parts:
E11A06006M140
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |