Part Details for E11A06006M080 by Molex
Overview of E11A06006M080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for E11A06006M080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM1140
|
Newark | Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) To Male (Straight), 24 Awg, Blue Tpe Cable, 8.0M (26.25' ) Length, 6.99Mm (.275") Diameter |Molex E11A06006M080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$94.6300 / $116.1800 | Buy Now |
DISTI #
2266-E11A06006M080-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$88.2700 / $93.7800 | Buy Now |
DISTI #
65688809
|
Verical | MIC 4P M/MP ST/ST D-CODED 8M Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$78.0900 / $82.9600 | Buy Now |
Part Details for E11A06006M080
E11A06006M080 CAD Models
E11A06006M080 Part Data Attributes
|
E11A06006M080
Molex
Buy Now
Datasheet
|
Compare Parts:
E11A06006M080
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.99 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |